
CDLL5818E3 | |
|---|---|
DigiKey Part Number | 150-CDLL5818E3-ND |
Manufacturer | |
Manufacturer Product Number | CDLL5818E3 |
Description | DIODE SCHOTTKY 30V 1A DO213AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount DO-213AB (MELF, LL41) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 600 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 100 µA @ 30 V |
Part Status Active | Capacitance @ Vr, F 0.9pF @ 5V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-213AB (MELF, LL41) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 109 | 7,63890 € | 832,64 € |
| Unit Price without VAT: | 7,63890 € |
|---|---|
| Unit Price with VAT: | 9,09029 € |

