
CDLL5818/TR | |
|---|---|
DigiKey Part Number | 150-CDLL5818/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL5818/TR |
Description | DIODE SCHOTTKY 30V 1A DO213AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | 0.9pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 202 | 3,51124 € | 709,27 € |
| Unit Price without VAT: | 3,51124 € |
|---|---|
| Unit Price with VAT: | 4,17838 € |

