Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL5542C | |
|---|---|
DigiKey Part Number | 150-CDLL5542C-ND |
Manufacturer | |
Manufacturer Product Number | CDLL5542C |
Description | DIODE ZENER 24V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±2% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 nA @ 21.6 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5542DUR-1 | Microchip Technology | 0 | 150-1N5542DUR-1-ND | 3,91834 € | Parametric Equivalent |
| 1N5542DUR-1/TR | Microchip Technology | 183 | 150-1N5542DUR-1/TRCT-ND | 4,08000 € | Parametric Equivalent |
| CDLL5542C/TR | Microchip Technology | 0 | 150-CDLL5542C/TR-ND | 10,89760 € | Parametric Equivalent |
| CDLL5542D | Microchip Technology | 0 | 150-CDLL5542D-ND | 3,91834 € | Parametric Equivalent |
| CDLL5542D/TR | Microchip Technology | 0 | 150-CDLL5542D/TR-ND | 4,10304 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,72610 € | 1.072,61 € |
| Unit Price without VAT: | 10,72610 € |
|---|---|
| Unit Price with VAT: | 12,76406 € |


