Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL5536D/TR | |
|---|---|
DigiKey Part Number | 150-CDLL5536D/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL5536D/TR |
Description | DIODE ZENER 16V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±1% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 nA @ 14.4 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4110DUR-1 | Microchip Technology | 0 | 150-1N4110DUR-1-ND | 8,27190 € | Parametric Equivalent |
| 1N4110DUR-1/TR | Microchip Technology | 0 | 150-1N4110DUR-1/TR-ND | 8,44210 € | Parametric Equivalent |
| CDLL5536D | Microchip Technology | 0 | 150-CDLL5536D-ND | 14,13550 € | Parametric Equivalent |
| JANS1N4110DUR-1 | Microchip Technology | 0 | JANS1N4110DUR-1-ND | 128,50260 € | Parametric Equivalent |
| JANS1N4110DUR-1/TR | Microchip Technology | 0 | 150-JANS1N4110DUR-1/TR-ND | 128,63340 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,30570 € | 1.430,57 € |
| Unit Price without VAT: | 14,30570 € |
|---|---|
| Unit Price with VAT: | 17,02378 € |


