Parametric Equivalent

CDLL5534D | |
|---|---|
DigiKey Part Number | 150-CDLL5534D-ND |
Manufacturer | |
Manufacturer Product Number | CDLL5534D |
Description | DIODE ZENER 14V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 500 mW ±1% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 nA @ 12.6 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL5534D/TR | Microchip Technology | 0 | 150-CDLL5534D/TR-ND | 14,30570 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,13550 € | 1.413,55 € |
| Unit Price without VAT: | 14,13550 € |
|---|---|
| Unit Price with VAT: | 16,82125 € |


