Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL5533C/TR | |
|---|---|
DigiKey Part Number | 150-CDLL5533C/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL5533C/TR |
Description | DIODE ZENER 13V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±2% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 nA @ 11.7 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5533CUR-1 | Microchip Technology | 0 | 150-1N5533CUR-1-ND | 3,86561 € | Parametric Equivalent |
| 1N5533CUR-1/TR | Microchip Technology | 100 | 150-1N5533CUR-1/TRCT-ND | 3,68000 € | Parametric Equivalent |
| CDLL5533C | Microchip Technology | 0 | 150-CDLL5533C-ND | 3,86561 € | Parametric Equivalent |
| CDLL5533D | Microchip Technology | 0 | 150-CDLL5533D-ND | 14,24860 € | Parametric Equivalent |
| CDLL5533D/TR | Microchip Technology | 0 | 150-CDLL5533D/TR-ND | 14,42010 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 163 | 4,05031 € | 660,20 € |
| Unit Price without VAT: | 4,05031 € |
|---|---|
| Unit Price with VAT: | 4,81987 € |


