CDLL5531 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,81127 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,65425 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,81127 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,66480 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,83489 €
Datasheet
Zener Diode 11 V 500 mW ±20% Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL5531

DigiKey Part Number
CDLL5531-ND
Manufacturer
Manufacturer Product Number
CDLL5531
Description
DIODE ZENER 11V 500MW DO213AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 500 mW ±20% Surface Mount DO-213AB
Datasheet
 Datasheet
EDA/CAD Models
CDLL5531 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 9 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±20%
Supplier Device Package
DO-213AB
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
80 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDLL5531/TRMicrochip Technology0150-CDLL5531/TR-ND5,81127 €Parametric Equivalent
CDLL5531AMicrochip Technology0CDLL5531A-ND5,65425 €Parametric Equivalent
CDLL5531A/TRMicrochip Technology0150-CDLL5531A/TR-ND5,81127 €Parametric Equivalent
CDLL5531BMicrochip Technology0CDLL5531B-ND3,66480 €Parametric Equivalent
CDLL5531B/TRMicrochip Technology0150-CDLL5531B/TR-ND3,83489 €Parametric Equivalent
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
1465,65425 €825,52 €
Unit Price without VAT:5,65425 €
Unit Price with VAT:6,72856 €