Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL5526BE3 | |
|---|---|
DigiKey Part Number | 150-CDLL5526BE3-ND |
Manufacturer | |
Manufacturer Product Number | CDLL5526BE3 |
Description | DIODE ZENER 6.8V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 6.2 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5526BUR-1 | Microchip Technology | 0 | 1N5526BUR-1-ND | 3,69408 € | Parametric Equivalent |
| 1N5526BUR-1/TR | Microchip Technology | 498 | 150-1N5526BUR-1/TR-ND | 3,52000 € | Parametric Equivalent |
| CDLL5526BE3/TR | Microchip Technology | 0 | 150-CDLL5526BE3/TR-ND | 6,02928 € | Parametric Equivalent |
| CDLL5526C | Microchip Technology | 0 | 150-CDLL5526C-ND | 10,72610 € | Parametric Equivalent |
| CDLL5526C/TR | Microchip Technology | 0 | 150-CDLL5526C/TR-ND | 10,89760 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 142 | 5,85775 € | 831,80 € |
| Unit Price without VAT: | 5,85775 € |
|---|---|
| Unit Price with VAT: | 6,97072 € |


