Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL5521 | |
|---|---|
DigiKey Part Number | CDLL5521-ND |
Manufacturer | |
Manufacturer Product Number | CDLL5521 |
Description | DIODE ZENER 4.3V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±20% Surface Mount DO-213AA |
Datasheet | Datasheet |
EDA/CAD Models | CDLL5521 Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±20% | Supplier Device Package DO-213AA |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 18 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL5521/TR | Microchip Technology | 0 | 150-CDLL5521/TR-ND | 5,85775 € | Parametric Equivalent |
| JAN1N5521BUR-1 | Microchip Technology | 0 | 1086-18981-ND | 12,71820 € | Parametric Equivalent |
| JAN1N5521BUR-1/TR | Microchip Technology | 0 | 150-JAN1N5521BUR-1/TR-ND | 12,85020 € | Parametric Equivalent |
| JAN1N5521CUR-1 | Microchip Technology | 0 | 1086-18986-ND | 32,56080 € | Parametric Equivalent |
| JAN1N5521CUR-1/TR | Microchip Technology | 0 | 150-JAN1N5521CUR-1/TR-ND | 32,69270 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 146 | 5,69945 € | 832,12 € |
| Unit Price without VAT: | 5,69945 € |
|---|---|
| Unit Price with VAT: | 6,78235 € |


