Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL5519A/TR | |
|---|---|
DigiKey Part Number | 150-CDLL5519A/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL5519A/TR |
Description | DIODE ZENER 3.6V 500MW DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±10% Surface Mount DO-213AB |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 24 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 900 mV |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL5519A | Microchip Technology | 0 | CDLL5519A-ND | 5,65425 € | Parametric Equivalent |
| CDLL5519B | Microchip Technology | 0 | CDLL5519B-ND | 3,66480 € | Parametric Equivalent |
| CDLL5519B/TR | Microchip Technology | 0 | 150-CDLL5519B/TR-ND | 3,83491 € | Parametric Equivalent |
| CDLL747 | Microchip Technology | 0 | CDLL747-ND | 2,49991 € | Parametric Equivalent |
| CDLL747/TR | Microchip Technology | 0 | 150-CDLL747/TR-ND | 2,67003 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 142 | 5,81127 € | 825,20 € |
| Unit Price without VAT: | 5,81127 € |
|---|---|
| Unit Price with VAT: | 6,91541 € |



