
CDLL5290 | |
|---|---|
DigiKey Part Number | CDLL5290-ND |
Manufacturer | |
Manufacturer Product Number | CDLL5290 |
Description | DIODE CUR REG 100V 517UA 500MW |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 100V 517µA 500mW DO-213AB, MELF (Glass) |
Datasheet | Datasheet |
Category | Power - Max 500mW |
Manufacturer Microchip Technology | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case DO-213AB, MELF (Glass) |
Voltage - Anode - Cathode (Vak)(Max) 100V | Supplier Device Package DO-213AB (MELF, LL41) |
Regulator Current (Max) 517µA | Base Product Number |
Voltage - Limiting (Max) 1.05V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 145 | 4,52862 € | 656,65 € |
| Unit Price without VAT: | 4,52862 € |
|---|---|
| Unit Price with VAT: | 5,38906 € |

