Zener Diode 180 V ±20% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL5279C/TR

DigiKey Part Number
150-CDLL5279C/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDLL5279C/TR
Description
DIODE ZENER 180V DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 180 V ±20% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 130 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±20%
Supplier Device Package
DO-213AA
Impedance (Max) (Zzt)
2200 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1376,08204 €833,24 €
Manufacturers Standard Package
Unit Price without VAT:6,08204 €
Unit Price with VAT:7,23763 €