
CDLL5278BE3 | |
|---|---|
DigiKey Part Number | 150-CDLL5278BE3-ND |
Manufacturer | |
Manufacturer Product Number | CDLL5278BE3 |
Description | DIODE ZENER 170V DO213AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 170 V ±20% Surface Mount DO-213AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±20% | |
Impedance (Max) (Zzt) | 1900 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 123 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 285 | 2,50435 € | 713,74 € |
| Unit Price without VAT: | 2,50435 € |
|---|---|
| Unit Price with VAT: | 2,98018 € |

