
CDLL5273A | |
|---|---|
DigiKey Part Number | 150-CDLL5273A-ND |
Manufacturer | |
Manufacturer Product Number | CDLL5273A |
Description | DIODE ZENER 120V DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 120 V ±10% Surface Mount DO-213AA |
Category | Current - Reverse Leakage @ Vr 100 nA @ 86 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-213AA |
Impedance (Max) (Zzt) 900 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 264 | 3,15318 € | 832,44 € |
| Unit Price without VAT: | 3,15318 € |
|---|---|
| Unit Price with VAT: | 3,75228 € |

