
CDLL5271D/TR | |
|---|---|
DigiKey Part Number | 150-CDLL5271D/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL5271D/TR |
Description | DIODE ZENER 100V DO-213AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V ±1% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 76 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1% | Supplier Device Package DO-213AA |
Impedance (Max) (Zzt) 500 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 104 | 8,04788 € | 836,98 € |
| Unit Price without VAT: | 8,04788 € |
|---|---|
| Unit Price with VAT: | 9,57698 € |

