
CDLL5268B | |
|---|---|
DigiKey Part Number | CDLL5268B-ND |
Manufacturer | |
Manufacturer Product Number | CDLL5268B |
Description | DIODE ZENER 82V DO-213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 82 V ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | CDLL5268B Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 62 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB |
Impedance (Max) (Zzt) 330 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 264 | 3,15432 € | 832,74 € |
| Unit Price without VAT: | 3,15432 € |
|---|---|
| Unit Price with VAT: | 3,75364 € |

