
CDLL5261D | |
|---|---|
DigiKey Part Number | 150-CDLL5261D-ND |
Manufacturer | |
Manufacturer Product Number | CDLL5261D |
Description | DIODE ZENER 47V DO-213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V ±1% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 36 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1% | Supplier Device Package DO-213AA |
Impedance (Max) (Zzt) 105 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 113 | 7,34257 € | 829,71 € |
| Unit Price without VAT: | 7,34257 € |
|---|---|
| Unit Price with VAT: | 8,73766 € |

