
CDLL5260BE3 | |
|---|---|
DigiKey Part Number | 150-CDLL5260BE3-ND |
Manufacturer | |
Manufacturer Product Number | CDLL5260BE3 |
Description | DIODE ZENER 43V DO-213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 33 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA |
Impedance (Max) (Zzt) 93 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 309 | 2,67003 € | 825,04 € |
| Unit Price without VAT: | 2,67003 € |
|---|---|
| Unit Price with VAT: | 3,17734 € |

