Zener Diode 4.7 V ±1% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL5230D

DigiKey Part Number
150-CDLL5230D-ND
Manufacturer
Manufacturer Product Number
CDLL5230D
Description
DIODE ZENER 4.7V DO-213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V ±1% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±1%
Supplier Device Package
DO-213AA
Impedance (Max) (Zzt)
19 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1137,40133 €836,35 €
Unit Price without VAT:7,40133 €
Unit Price with VAT:8,80758 €