
CDLL5226C | |
|---|---|
DigiKey Part Number | 150-CDLL5226C-ND |
Manufacturer | |
Manufacturer Product Number | CDLL5226C |
Description | DIODE ZENER 3.3V DO-213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V ±2% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 25 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-213AA |
Impedance (Max) (Zzt) 28 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 141 | 5,91057 € | 833,39 € |
| Unit Price without VAT: | 5,91057 € |
|---|---|
| Unit Price with VAT: | 7,03358 € |

