
CDLL5223A | |
|---|---|
DigiKey Part Number | CDLL5223A-ND |
Manufacturer | |
Manufacturer Product Number | CDLL5223A |
Description | DIODE ZENER 2.7V DO-213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V ±10% Surface Mount DO-213AB |
EDA/CAD Models | CDLL5223A Models |
Category | Current - Reverse Leakage @ Vr 75 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-213AB |
Impedance (Max) (Zzt) 30 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 329 | 2,51991 € | 829,05 € |
| Unit Price without VAT: | 2,51991 € |
|---|---|
| Unit Price with VAT: | 2,99869 € |

