
CDLL4930A | |
|---|---|
DigiKey Part Number | CDLL4930A-ND |
Manufacturer | |
Manufacturer Product Number | CDLL4930A |
Description | DIODE ZENER 19.2V 500MW DO213AA |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 19.2 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 36 Ohms |
Mfr | Current - Reverse Leakage @ Vr 15 µA @ 12 V |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL4929 | Microchip Technology | 0 | CDLL4929-ND | 64,95000 € | Parametric Equivalent |
| CDLL4929A | Microchip Technology | 0 | CDLL4929A-ND | 31,32060 € | Parametric Equivalent |
| CDLL4930 | Microchip Technology | 0 | CDLL4930-ND | 31,84830 € | Parametric Equivalent |
| CDLL4931 | Microchip Technology | 0 | CDLL4931-ND | 70,02940 € | Parametric Equivalent |
| CDLL4931A | Microchip Technology | 0 | CDLL4931A-ND | 64,69940 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 69,62040 € | 6.962,04 € |
| Unit Price without VAT: | 69,62040 € |
|---|---|
| Unit Price with VAT: | 82,84828 € |


