Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL4930/TR | |
|---|---|
DigiKey Part Number | 150-CDLL4930/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL4930/TR |
Description | DIODE ZENER 19.2V 500MW DO213AA |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 19.2 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 36 Ohms |
Mfr | Current - Reverse Leakage @ Vr 15 µA @ 12 V |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 100°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL4929/TR | Microchip Technology | 0 | 150-CDLL4929/TR-ND | 65,13470 € | Parametric Equivalent |
| CDLL4931/TR | Microchip Technology | 0 | 150-CDLL4931/TR-ND | 70,20090 € | Parametric Equivalent |
| CDLL4932/TR | Microchip Technology | 0 | 150-CDLL4932/TR-ND | 65,21390 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 32,00670 € | 3.200,67 € |
| Unit Price without VAT: | 32,00670 € |
|---|---|
| Unit Price with VAT: | 38,08797 € |


