Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL4927/TR | |
|---|---|
DigiKey Part Number | 150-CDLL4927/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL4927/TR |
Description | DIODE ZENER 19.2V 500MW DO213AA |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 19.2 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 75 Ohms | |
Current - Reverse Leakage @ Vr | 15 µA @ 12 V | |
Operating Temperature | -65°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 73,32310 € | 7.332,31 € |
| Unit Price without VAT: | 73,32310 € |
|---|---|
| Unit Price with VAT: | 87,25449 € |


