
CDLL4925 | |
|---|---|
DigiKey Part Number | CDLL4925-ND |
Manufacturer | |
Manufacturer Product Number | CDLL4925 |
Description | DIODE ZENER 19.2V 500MW DO213AA |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 19.2 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 75 Ohms |
Mfr | Current - Reverse Leakage @ Vr 15 µA @ 12 V |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL4925A | Microchip Technology | 0 | CDLL4925A-ND | 20,34390 € | Parametric Equivalent |
| CDLL4926 | Microchip Technology | 0 | CDLL4926-ND | 20,79250 € | Parametric Equivalent |
| CDLL4926A | Microchip Technology | 0 | CDLL4926A-ND | 85,68970 € | Parametric Equivalent |
| CDLL4927 | Microchip Technology | 0 | CDLL4927-ND | 86,30980 € | Parametric Equivalent |
| CDLL4927A | Microchip Technology | 0 | CDLL4927A-ND | 88,34150 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 81,40190 € | 8.140,19 € |
| Unit Price without VAT: | 81,40190 € |
|---|---|
| Unit Price with VAT: | 96,86826 € |


