Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL4924 | |
|---|---|
DigiKey Part Number | CDLL4924-ND |
Manufacturer | |
Manufacturer Product Number | CDLL4924 |
Description | DIODE ZENER 19.2V 500MW DO213AA |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 19.2 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 150 Ohms |
Mfr | Current - Reverse Leakage @ Vr 15 µA @ 12 V |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4113UR | Microchip Technology | 0 | 1N4113UR-ND | 3,31137 € | Parametric Equivalent |
| 1N4113UR/TR | Microchip Technology | 0 | 150-1N4113UR/TRCT-ND | 3,13000 € | Parametric Equivalent |
| CDLL4922 | Microchip Technology | 0 | CDLL4922-ND | 91,04330 € | Parametric Equivalent |
| CDLL4922A | Microchip Technology | 0 | CDLL4922A-ND | 20,18240 € | Parametric Equivalent |
| CDLL4923 | Microchip Technology | 0 | CDLL4923-ND | 20,62740 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 43,65000 € | 4.365,00 € |
| Unit Price without VAT: | 43,65000 € |
|---|---|
| Unit Price with VAT: | 51,94350 € |


