
CDLL4920A | |
|---|---|
DigiKey Part Number | CDLL4920A-ND |
Manufacturer | |
Manufacturer Product Number | CDLL4920A |
Description | DIODE ZENER 19.2V 500MW DO213AA |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 19.2 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 300 Ohms |
Mfr | Current - Reverse Leakage @ Vr 15 µA @ 12 V |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL4919 | Microchip Technology | 0 | CDLL4919-ND | 92,66890 € | Parametric Equivalent |
| CDLL4919A | Microchip Technology | 0 | CDLL4919A-ND | 29,84300 € | Parametric Equivalent |
| CDLL4920 | Microchip Technology | 0 | CDLL4920-ND | 30,23880 € | Parametric Equivalent |
| CDLL4921 | Microchip Technology | 0 | CDLL4921-ND | 72,64160 € | Parametric Equivalent |
| CDLL4921A | Microchip Technology | 0 | CDLL4921A-ND | 91,17810 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 70,10860 € | 7.010,86 € |
| Unit Price without VAT: | 70,10860 € |
|---|---|
| Unit Price with VAT: | 83,42923 € |


