
CDLL4918 | |
|---|---|
DigiKey Part Number | CDLL4918-ND |
Manufacturer | |
Manufacturer Product Number | CDLL4918 |
Description | DIODE ZENER 19.2V 500MW DO213AA |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 19.2 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 600 Ohms |
Mfr | Current - Reverse Leakage @ Vr 15 µA @ 12 V |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL4916 | Microchip Technology | 0 | CDLL4916-ND | 109,21310 € | Parametric Equivalent |
| CDLL4916A | Microchip Technology | 0 | CDLL4916A-ND | 42,21820 € | Parametric Equivalent |
| CDLL4917 | Microchip Technology | 0 | CDLL4917-ND | 42,61400 € | Parametric Equivalent |
| CDLL4917A | Microchip Technology | 0 | CDLL4917A-ND | 103,48730 € | Parametric Equivalent |
| CDLL4918A | Microchip Technology | 0 | CDLL4918A-ND | 88,19640 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 106,54810 € | 10.654,81 € |
| Unit Price without VAT: | 106,54810 € |
|---|---|
| Unit Price with VAT: | 126,79224 € |


