
CDLL4912 | |
|---|---|
DigiKey Part Number | CDLL4912-ND |
Manufacturer | |
Manufacturer Product Number | CDLL4912 |
Description | DIODE ZENER 12.8V 500MW DO213AA |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12.8 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 15 µA @ 8 V |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL4912A | Microchip Technology | 0 | CDLL4912A-ND | 26,89680 € | Parametric Equivalent |
| CDLL4913 | Microchip Technology | 0 | CDLL4913-ND | 27,51190 € | Parametric Equivalent |
| CDLL4913A | Microchip Technology | 0 | CDLL4913A-ND | 52,69410 € | Parametric Equivalent |
| CDLL4914 | Microchip Technology | 0 | CDLL4914-ND | 53,33550 € | Parametric Equivalent |
| CDLL4914A | Microchip Technology | 0 | CDLL4914A-ND | 92,26060 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 108,35940 € | 10.835,94 € |
| Unit Price without VAT: | 108,35940 € |
|---|---|
| Unit Price with VAT: | 128,94769 € |


