Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL4912/TR | |
|---|---|
DigiKey Part Number | 150-CDLL4912/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL4912/TR |
Description | DIODE ZENER 12.8V 500MW DO213AA |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12.8 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 15 µA @ 8 V |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 100°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL4913/TR | Microchip Technology | 0 | 150-CDLL4913/TR-ND | 27,66900 € | Parametric Equivalent |
| CDLL4914/TR | Microchip Technology | 0 | 150-CDLL4914/TR-ND | 53,49250 € | Parametric Equivalent |
| CDLL4915/TR | Microchip Technology | 0 | 150-CDLL4915/TR-ND | 93,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 108,52950 € | 10.852,95 € |
| Unit Price without VAT: | 108,52950 € |
|---|---|
| Unit Price with VAT: | 129,15011 € |


