Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL4909A/TR | |
|---|---|
DigiKey Part Number | 150-CDLL4909A/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL4909A/TR |
Description | DIODE ZENER 12.8V 500MW DO213AA |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12.8 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 50 Ohms |
Mfr | Current - Reverse Leakage @ Vr 15 µA @ 8 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 100°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL4908/TR | Microchip Technology | 0 | 150-CDLL4908/TR-ND | 106,65790 € | Parametric Equivalent |
| CDLL4908A/TR | Microchip Technology | 0 | 150-CDLL4908A/TR-ND | 26,01990 € | Parametric Equivalent |
| CDLL4909/TR | Microchip Technology | 0 | 150-CDLL4909/TR-ND | 26,50410 € | Parametric Equivalent |
| CDLL4910/TR | Microchip Technology | 0 | 150-CDLL4910/TR-ND | 54,90610 € | Parametric Equivalent |
| CDLL4910A/TR | Microchip Technology | 0 | 150-CDLL4910A/TR-ND | 91,18730 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 54,46110 € | 5.446,11 € |
| Unit Price without VAT: | 54,46110 € |
|---|---|
| Unit Price with VAT: | 64,80871 € |


