
CDLL4906 | |
|---|---|
DigiKey Part Number | CDLL4906-ND |
Manufacturer | |
Manufacturer Product Number | CDLL4906 |
Description | DIODE ZENER 12.8V 500MW DO213AA |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12.8 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 15 µA @ 8 V |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL4904 | Microchip Technology | 0 | CDLL4904-ND | 161,36580 € | Parametric Equivalent |
| CDLL4904A | Microchip Technology | 0 | CDLL4904A-ND | 24,26230 € | Parametric Equivalent |
| CDLL4905 | Microchip Technology | 0 | CDLL4905-ND | 24,63170 € | Parametric Equivalent |
| CDLL4905A | Microchip Technology | 0 | CDLL4905A-ND | 52,17900 € | Parametric Equivalent |
| CDLL4906A | Microchip Technology | 0 | CDLL4906A-ND | 91,57390 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 53,08940 € | 5.308,94 € |
| Unit Price without VAT: | 53,08940 € |
|---|---|
| Unit Price with VAT: | 63,17639 € |


