Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL4900A/TR | |
|---|---|
DigiKey Part Number | 150-CDLL4900A/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL4900A/TR |
Description | DIODE ZENER 12.8V 500MW DO213AA |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12.8 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 200 Ohms |
Mfr | Current - Reverse Leakage @ Vr 15 µA @ 8 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 100°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL4900/TR | Microchip Technology | 0 | 150-CDLL4900/TR-ND | 180,16270 € | Parametric Equivalent |
| CDLL4901/TR | Microchip Technology | 0 | 150-CDLL4901/TR-ND | 26,15070 € | Parametric Equivalent |
| CDLL4901A/TR | Microchip Technology | 0 | 150-CDLL4901A/TR-ND | 51,51620 € | Parametric Equivalent |
| CDLL4902/TR | Microchip Technology | 0 | 150-CDLL4902/TR-ND | 51,98740 € | Parametric Equivalent |
| CDLL4902A/TR | Microchip Technology | 0 | 150-CDLL4902A/TR-ND | 101,68420 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,15070 € | 2.615,07 € |
| Unit Price without VAT: | 26,15070 € |
|---|---|
| Unit Price with VAT: | 31,11933 € |


