
CDLL4897 | |
|---|---|
DigiKey Part Number | CDLL4897-ND |
Manufacturer | |
Manufacturer Product Number | CDLL4897 |
Description | DIODE ZENER 12.8V 500MW DO213AA |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12.8 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 400 Ohms |
Mfr | Current - Reverse Leakage @ Vr 15 µA @ 8 V |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL4896 | Microchip Technology | 0 | CDLL4896-ND | 49,26330 € | Parametric Equivalent |
| CDLL4896A | Microchip Technology | 0 | CDLL4896A-ND | 24,43380 € | Parametric Equivalent |
| CDLL4897A | Microchip Technology | 0 | CDLL4897A-ND | 49,26330 € | Parametric Equivalent |
| CDLL4898 | Microchip Technology | 0 | CDLL4898-ND | 50,01530 € | Parametric Equivalent |
| CDLL4898A | Microchip Technology | 0 | CDLL4898A-ND | 102,19440 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 25,22540 € | 2.522,54 € |
| Unit Price without VAT: | 25,22540 € |
|---|---|
| Unit Price with VAT: | 30,01823 € |


