
CDLL483B | |
|---|---|
DigiKey Part Number | CDLL483B-ND |
Manufacturer | |
Manufacturer Product Number | CDLL483B |
Description | DIODE STANDARD 80V 200MA DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 200mA Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 80 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-213AA |
Voltage - DC Reverse (Vr) (Max) 80 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 278 | 2,97108 € | 825,96 € |
| Unit Price without VAT: | 2,97108 € |
|---|---|
| Unit Price with VAT: | 3,53559 € |

