Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL4782A/TR | |
|---|---|
DigiKey Part Number | 150-CDLL4782A/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL4782A/TR |
Description | DIODE ZENER 8.5V 500MW DO213AA |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.5 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 6 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 100°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL4780A/TR | Microchip Technology | 0 | 150-CDLL4780A/TR-ND | 17,16430 € | Parametric Equivalent |
| CDLL4781A/TR | Microchip Technology | 0 | 150-CDLL4781A/TR-ND | 33,58980 € | Parametric Equivalent |
| CDLL4783A/TR | Microchip Technology | 0 | 150-CDLL4783A/TR-ND | 134,95300 € | Parametric Equivalent |
| CDLL4784A/TR | Microchip Technology | 0 | 150-CDLL4784A/TR-ND | 268,81100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 67,94490 € | 6.794,49 € |
| Unit Price without VAT: | 67,94490 € |
|---|---|
| Unit Price with VAT: | 80,85443 € |


