
CDLL4782 | |
|---|---|
DigiKey Part Number | CDLL4782-ND |
Manufacturer | |
Manufacturer Product Number | CDLL4782 |
Description | DIODE ZENER 8.5V 500MW DO213AA |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.5 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 6 V |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL4780 | Microchip Technology | 0 | CDLL4780-ND | 16,04290 € | Parametric Equivalent |
| CDLL4780A | Microchip Technology | 0 | CDLL4780A-ND | 17,00600 € | Parametric Equivalent |
| CDLL4781 | Microchip Technology | 0 | CDLL4781-ND | 32,08580 € | Parametric Equivalent |
| CDLL4781A | Microchip Technology | 0 | CDLL4781A-ND | 33,40510 € | Parametric Equivalent |
| CDLL4782A | Microchip Technology | 0 | CDLL4782A-ND | 67,78660 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 66,83660 € | 6.683,66 € |
| Unit Price without VAT: | 66,83660 € |
|---|---|
| Unit Price with VAT: | 79,53555 € |


