Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL4782/TR | |
|---|---|
DigiKey Part Number | 150-CDLL4782/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL4782/TR |
Description | DIODE ZENER 8.5V 500MW DO213AA |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.5 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 6 V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL4780/TR | Microchip Technology | 0 | 150-CDLL4780/TR-ND | 16,20120 € | Parametric Equivalent |
| CDLL4781/TR | Microchip Technology | 0 | 150-CDLL4781/TR-ND | 32,24410 € | Parametric Equivalent |
| CDLL4783/TR | Microchip Technology | 0 | 150-CDLL4783/TR-ND | 134,01630 € | Parametric Equivalent |
| CDLL4784/TR | Microchip Technology | 0 | 150-CDLL4784/TR-ND | 267,84790 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 66,99500 € | 6.699,50 € |
| Unit Price without VAT: | 66,99500 € |
|---|---|
| Unit Price with VAT: | 79,72405 € |


