
CDLL4775A | |
|---|---|
DigiKey Part Number | CDLL4775A-ND |
Manufacturer | |
Manufacturer Product Number | CDLL4775A |
Description | DIODE ZENER 8.5V 500MW DO213AA |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.5 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 200 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 6 V |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL4775 | Microchip Technology | 0 | CDLL4775-ND | 16,77940 € | Parametric Equivalent |
| CDLL4776 | Microchip Technology | 0 | CDLL4776-ND | 31,83110 € | Parametric Equivalent |
| CDLL4776A | Microchip Technology | 0 | CDLL4776A-ND | 33,62430 € | Parametric Equivalent |
| CDLL4777 | Microchip Technology | 0 | CDLL4777-ND | 66,30610 € | Parametric Equivalent |
| CDLL4777A | Microchip Technology | 0 | CDLL4777A-ND | 67,24850 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,87100 € | 1.687,10 € |
| Unit Price without VAT: | 16,87100 € |
|---|---|
| Unit Price with VAT: | 20,07649 € |


