Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL4773A | |
|---|---|
DigiKey Part Number | CDLL4773A-ND |
Manufacturer | |
Manufacturer Product Number | CDLL4773A |
Description | DIODE ZENER 9.1V 500MW DO213AA |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 200 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 6 V |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4103UR | Microchip Technology | 0 | 1N4103UR-ND | 3,31137 € | Parametric Equivalent |
| 1N4103UR/TR | Microchip Technology | 0 | 150-1N4103UR/TR-ND | 3,46844 € | Parametric Equivalent |
| CDLL4770 | Microchip Technology | 0 | CDLL4770-ND | 63,79320 € | Parametric Equivalent |
| CDLL4770A | Microchip Technology | 0 | CDLL4770A-ND | 67,51030 € | Parametric Equivalent |
| CDLL4771 | Microchip Technology | 0 | CDLL4771-ND | 85,03570 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 122,06300 € | 12.206,30 € |
| Unit Price without VAT: | 122,06300 € |
|---|---|
| Unit Price with VAT: | 145,25497 € |


