Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL4773/TR | |
|---|---|
DigiKey Part Number | 150-CDLL4773/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL4773/TR |
Description | DIODE ZENER 9.1V 500MW DO213AA |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 200 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 6 V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL4770/TR | Microchip Technology | 0 | 150-CDLL4770/TR-ND | 64,47510 € | Parametric Equivalent |
| CDLL4771/TR | Microchip Technology | 0 | 150-CDLL4771/TR-ND | 85,87440 € | Parametric Equivalent |
| CDLL4772/TR | Microchip Technology | 0 | 150-CDLL4772/TR-ND | 102,59020 € | Parametric Equivalent |
| CDLL4774/TR | Microchip Technology | 0 | 150-CDLL4774/TR-ND | 131,50960 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 119,31910 € | 11.931,91 € |
| Unit Price without VAT: | 119,31910 € |
|---|---|
| Unit Price with VAT: | 141,98973 € |


