
CDLL4765A | |
|---|---|
DigiKey Part Number | CDLL4765A-ND |
Manufacturer | |
Manufacturer Product Number | CDLL4765A |
Description | DIODE ZENER 9.1V 500MW DO213AA |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 350 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 6 V |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL4765 | Microchip Technology | 0 | CDLL4765-ND | 57,03410 € | Parametric Equivalent |
| CDLL4766 | Microchip Technology | 0 | CDLL4766-ND | 82,61570 € | Parametric Equivalent |
| CDLL4766A | Microchip Technology | 0 | CDLL4766A-ND | 89,52890 € | Parametric Equivalent |
| CDLL4767 | Microchip Technology | 0 | CDLL4767-ND | 99,47660 € | Parametric Equivalent |
| CDLL4767A | Microchip Technology | 0 | CDLL4767A-ND | 106,29750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 62,32460 € | 6.232,46 € |
| Unit Price without VAT: | 62,32460 € |
|---|---|
| Unit Price with VAT: | 74,16627 € |


