Parametric Equivalent
Parametric Equivalent

CDLL4744AE3 | |
|---|---|
DigiKey Part Number | 150-CDLL4744AE3-ND |
Manufacturer | |
Manufacturer Product Number | CDLL4744AE3 |
Description | DIODE ZENER 15V 1W DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1 W ±5% Surface Mount DO-213AB (MELF, LL41) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 14 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 11.4 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-213AB (MELF, LL41) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4744AUR | Microchip Technology | 0 | 1N4744AUR-ND | 3,10197 € | Parametric Equivalent |
| 1N4744AUR/TR | Microchip Technology | 2 | 150-1N4744AUR/TRCT-ND | 3,21000 € | Parametric Equivalent |
| CDLL4744AE3/TR | Microchip Technology | 0 | 150-CDLL4744AE3/TR-ND | 4,99976 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 165 | 4,99976 € | 824,96 € |
| Unit Price without VAT: | 4,99976 € |
|---|---|
| Unit Price with VAT: | 5,94971 € |



