Parametric Equivalent

CDLL4743C | |
|---|---|
DigiKey Part Number | 150-CDLL4743C-ND |
Manufacturer | |
Manufacturer Product Number | CDLL4743C |
Description | DIODE ZENER 13V 1W DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1 W ±2% Surface Mount DO-213AB (MELF, LL41) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 9.9 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-213AB (MELF, LL41) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL4743C/TR | Microchip Technology | 0 | 150-CDLL4743C/TR-ND | 6,72748 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 6,55730 € | 826,22 € |
| Unit Price without VAT: | 6,55730 € |
|---|---|
| Unit Price with VAT: | 7,80319 € |


