
CDLL4742/TR | |
|---|---|
DigiKey Part Number | 150-CDLL4742/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL4742/TR |
Description | DIODE ZENER 12V DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V ±10% Surface Mount DO-213AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-213AB |
Impedance (Max) (Zzt) 9 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 258 | 4,29302 € | 1.107,60 € |
| Unit Price without VAT: | 4,29302 € |
|---|---|
| Unit Price with VAT: | 5,10869 € |

