Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL4740AE3/TR | |
|---|---|
DigiKey Part Number | 150-CDLL4740AE3/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL4740AE3/TR |
Description | DIODE ZENER 10V 1W DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1 W ±5% Surface Mount DO-213AB (MELF, LL41) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 7.6 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-213AB (MELF, LL41) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4740AUR-1 | Microchip Technology | 0 | 150-1N4740AUR-1-ND | 4,07051 € | Parametric Equivalent |
| 1N4740AUR-1/TR | Microchip Technology | 0 | 150-1N4740AUR-1/TR-ND | 4,25376 € | Parametric Equivalent |
| 1N4740AUR/TR | Microchip Technology | 0 | 150-1N4740AUR/TR-ND | 3,18050 € | Parametric Equivalent |
| CDLL4740AE3 | Microchip Technology | 0 | 150-CDLL4740AE3-ND | 3,18050 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 246 | 3,35065 € | 824,26 € |
| Unit Price without VAT: | 3,35065 € |
|---|---|
| Unit Price with VAT: | 3,98727 € |



