Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL4731AE3 | |
|---|---|
DigiKey Part Number | 150-CDLL4731AE3-ND |
Manufacturer | |
Manufacturer Product Number | CDLL4731AE3 |
Description | DIODE ZENER 4.3V 1W DO213AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 1 W ±5% Surface Mount DO-213AB (MELF, LL41) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 9 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-213AB (MELF, LL41) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3824AUR-1 | Microchip Technology | 0 | 1N3824AUR-1-ND | 3,88728 € | Parametric Equivalent |
| 1N3824AUR-1/TR | Microchip Technology | 91 | 150-1N3824AUR-1/TRCT-ND | 4,07000 € | Parametric Equivalent |
| 1N4731AUR | Microchip Technology | 0 | 1N4731AUR-ND | 3,02342 € | Parametric Equivalent |
| 1N4731AUR/TR | Microchip Technology | 0 | 150-1N4731AUR/TR-ND | 3,18050 € | Parametric Equivalent |
| CDLL4731C | Microchip Technology | 0 | 150-CDLL4731C-ND | 4,62022 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 258 | 3,18050 € | 820,57 € |
| Unit Price without VAT: | 3,18050 € |
|---|---|
| Unit Price with VAT: | 3,78480 € |




