Zener Diode 3.6 V ±10% Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL4729

DigiKey Part Number
CDLL4729-ND
Manufacturer
Manufacturer Product Number
CDLL4729
Description
DIODE ZENER 3.6V DO213AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V ±10% Surface Mount DO-213AB
Datasheet
 Datasheet
EDA/CAD Models
CDLL4729 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±10%
Supplier Device Package
DO-213AB
Impedance (Max) (Zzt)
10 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3854,14268 €1.594,93 €
Unit Price without VAT:4,14268 €
Unit Price with VAT:4,92979 €