
CDLL4715C | |
|---|---|
DigiKey Part Number | 150-CDLL4715C-ND |
Manufacturer | |
Manufacturer Product Number | CDLL4715C |
Description | DIODE ZENER 36V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 143 | 4,93126 € | 705,17 € |
| Unit Price without VAT: | 4,93126 € |
|---|---|
| Unit Price with VAT: | 5,86820 € |

