
CDLL4700C | |
|---|---|
DigiKey Part Number | 150-CDLL4700C-ND |
Manufacturer | |
Manufacturer Product Number | CDLL4700C |
Description | DIODE ZENER 13V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 9.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 143 | 5,77203 € | 825,40 € |
| Unit Price without VAT: | 5,77203 € |
|---|---|
| Unit Price with VAT: | 6,86872 € |

